ZB5FJ4 | Schneider Electric
Toggle switch, 2 positions, unlit, groping, waistband round, black, front ring gray, 90°, mounting Ø 30.5 mm, ZB5FJ4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2320 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2320 €
3 pcs.
14.5418 €
5 pcs.
13.9230 €
10 pcs.
13.1733 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, ZB5FJ4, Schneider Electric
Head for selector switch, Harmony XB5, XB4, flush mounted black long handle 2 pos return right to left
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 2 positions | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | gray | |
| Installation diameter | 30.5 mm | |
| Rotation angle | 90° | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |