ZB5FH2C0 | Schneider Electric

Pushbutton, unlabeled, unlit, latching, waistband round, black, front ring light gray, mounting Ø 30.5 mm, ZB5FH2C0

Order No.: 27L5403
EAN: 3606489773168
MPN:
ZB5FH2C0
Series: Harmony ZB5
ZB5FH2C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7905 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.79 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7905 €
3 pcs.
16.9813 €
5 pcs.
16.2792 €
10 pcs.
15.3867 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button head, ZB5FH2C0, Schneider Electric

This 30.5 mm push-button head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP67, IP66 protection, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type pushbutton
Version unlabeled
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour light gray
Installation diameter 30.5 mm
Installation height 37 mm
Installation depth 32 mm
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes