ZB5FG9D | Schneider Electric
Key switch, 3 positions, unlit, latching, waistband round, black, front ring dark gray, 3 x 45°, mounting Ø 30.5 mm, ZB5FG9D
NCNR (non cancelable / non returnable)
Key switch, ZB5FG9D, Schneider Electric
This 30mm key selector switch head, dom 8d1 provides an ergonomic interface for controlling your machine. It is easily installed/replaced on compatible complete key selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69, IP67, IP66 protection, making it ideal for operation in harsh environments.
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Version | 3 positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | dark gray | |
| Type of mounting | flush mounting | |
| Installation diameter | 30.5 mm | |
| Rotation angle | 3 x 45° | |
| Protection class | IP66/IP67/IP69/IP69K |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |