ZB5FG05C0 | Schneider Electric

Key switch, 3 positions, unlit, latching, waistband round, black, front ring light gray, 3 x 45°, mounting Ø 30.5 mm, ZB5FG05C0

Order No.: 27L5881
EAN: 3606489772307
MPN:
ZB5FG05C0
Series: Harmony XB5F
ZB5FG05C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.0911 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
40.09 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0911 €
3 pcs.
38.4846 €
5 pcs.
36.9971 €
*incl. VAT plus shipping costs
Subject to prior sale

Key switch, ZB5FG05C0, Schneider Electric

This 30 mm key selector switch head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete key selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP67, IP66 protection, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type key switch
Version 3 positions
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour light gray
Type of mounting flush mounting
Installation diameter 30.5 mm
Rotation angle 3 x 45°
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes