ZB5FG1 | Schneider Electric
Key switch, 3 positions, unlit, latching, waistband round, black, front ring dark gray, 3 x 45°, mounting Ø 30.5 mm, ZB5FG1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.9626 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.96 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9626 €
3 pcs.
32.6060 €
5 pcs.
31.3565 €
*incl. VAT plus shipping costs
Subject to prior sale
Key switch, ZB5FG1, Schneider Electric
This 30mm key selector switch head, Ronis 455 provides an ergonomic interface for controlling your machine. It is easily installed/replaced on compatible selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69, IP67, IP66 protection, making it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Version | 3 positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | dark gray | |
| Type of mounting | flush mounting | |
| Installation diameter | 30.5 mm | |
| Rotation angle | 3 x 45° | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |