ZB5FA56 | Schneider Electric
Pushbutton, unlabeled, unlit, groping, waistband round, yellow, front ring dark gray, mounting Ø 30.5 mm, ZB5FA56
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0654 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.07 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0654 €
3 pcs.
14.3990 €
5 pcs.
13.7802 €
10 pcs.
13.0305 €
*incl. VAT plus shipping costs
Subject to prior sale
Push button, ZB5FA56, Schneider Electric
This 30.5 mm push-button head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | unlabeled | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | yellow | |
| Front ring colour | dark gray | |
| Installation diameter | 30.5 mm | |
| Installation height | 37 mm | |
| Installation depth | 30 mm | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |