ZB5FA38 | Schneider Electric

Pushbutton, for universal LED, illuminable, waistband round, green, front ring dark gray, mounting Ø 30.5 mm, ZB5FA38

Order No.: 27L5206
EAN: 3606481339096
MPN:
ZB5FA38
Series: Harmony ZB5
ZB5FA38 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6513 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
5 pcs.
8.2705 €
10 pcs.
7.9016 €
15 pcs.
7.4613 €
20 pcs.
7.0567 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated push button head, ZB5FA38, Schneider Electric

This 30mm head for illuminated push-button provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69, IP67, IP66 protection, making it ideal for operation in harsh environments.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
  • Excellent mechanical connection with operator head
Technical specifications
Filter Property Value
Product type pushbutton
Version for universal LED
Collar shape of the front frame round
can be illuminated Yes
Actuator colour green
Front ring colour dark gray
Installation diameter 30.5 mm
Installation height 37 mm
Installation depth 30 mm
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes