ZB5FA434C0 | Schneider Electric

Pushbutton, labeled STOP, unlit, groping, waistband round, red, front ring light gray, mounting Ø 30.5 mm, ZB5FA434C0

Order No.: 27L5198
EAN: 3606489771102
MPN:
ZB5FA434C0
Series: Harmony ZB5
ZB5FA434C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5684 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
5 pcs.
7.2352 €
10 pcs.
6.9020 €
15 pcs.
6.5212 €
20 pcs.
6.1642 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button head, ZB5FA434C0, Schneider Electric

This 30.5 mm push-button head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color and marking. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP67, IP66 protection, making it ideal for operation in harsh environments.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
  • Excellent mechanical connection with operator head
Technical specifications
Filter Property Value
Product type pushbutton
Version labeled STOP
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour red
Front ring colour light gray
Installation diameter 30.5 mm
Installation height 37 mm
Installation depth 30 mm
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No