ZB5FA4 | Schneider Electric
Pushbutton, unlit, groping, waistband round, red, front ring gray, mounting Ø 30.5 mm, ZB5FA4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7239 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.5811 €
*incl. VAT plus shipping costs
Subject to prior sale
Antimicrobial push button head, ZB5FA4, Schneider Electric
The ZB5FA4 is a antimicrobial flush mounted push button head that provides an ergonomic interface for controlling your machine. This product is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. Also is s vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Ideal for universal use in industry, machine and control cabinet construction as well as in buildings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Front ring colour | gray | |
| Installation diameter | 30.5 mm | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | No |