ZB5FA26 | Schneider Electric

Pushbutton, unlabeled, unlit, groping, waistband round, black, front ring dark gray, mounting Ø 30.5 mm, ZB5FA26

Order No.: 27L5340
EAN: 3606481339065
MPN:
ZB5FA26
Series: Harmony ZB5
ZB5FA26 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0654 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.07 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0654 €
3 pcs.
14.3990 €
5 pcs.
13.7802 €
10 pcs.
13.0305 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button, ZB5FA26, Schneider Electric

This 30.5 mm push-button head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type pushbutton
Version unlabeled
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour dark gray
Installation diameter 30.5 mm
Installation height 37 mm
Installation depth 30 mm
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes