ZB5AT5 | Schneider Electric

Mushroom pushbutton, pull release, unlit, waistband round, yellow, front ring dark gray, mounting Ø 22 mm, ZB5AT5

Order No.: 27L5840
EAN: 3389110966336
MPN:
ZB5AT5
ZB5AT5 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Mushroom push button, ZB5AT5, Schneider Electric

This Harmony XB5, 40mm mushroom is yellow, operates with latched push-pull mechanism. This 40mm mushroom shaped push-button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22 mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Its highly ergonomic mushroom push-button shape, makes it ideal for use in area where operator wear thick gloves or where users have impaired movements.

Technical specifications
Filter Property Value
Product type mushroom pushbutton
Version pull release
Collar shape of the front frame round
can be illuminated No
Actuator colour yellow
Front ring colour dark gray
Installation diameter 22 mm
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Replacement