ZB5AT5 | Schneider Electric

Mushroom pushbutton, for unlit pushbutton, unlit, waistband round, yellow, front ring dark gray, mounting Ø 22 mm, ZB5AT5

Order No.: 27L5399
EAN: 3389110966336
MPN:
ZB5AT5
Series: Harmony ZB5
ZB5AT5 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3145 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.31 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3145 €
3 pcs.
16.5291 €
5 pcs.
15.8389 €
10 pcs.
14.9702 €
*incl. VAT plus shipping costs
Subject to prior sale

Mushroom pushbutton head, ZB5AT5, Schneider Electric

This Harmony XB5, 40mm mushroom is yellow, operates with latched push-pull mechanism. This 40mm mushroom shaped push-button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Its highly ergonomic mushroom push-button shape, makes it ideal for use in area where operator wear thick gloves or where users have impaired movements.

Technical specifications
Filter Property Value
Product type mushroom pushbutton
Version for unlit pushbutton
Collar shape of the front frame round
can be illuminated No
Actuator colour yellow
Front ring colour dark gray
Installation diameter 22 mm
Installation height 40 mm
Installation depth 56 mm
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes