ZB5APA6C0 | Schneider Electric

Pushbutton, with protective cap, unlit, groping, waistband round, blue, front ring light gray, mounting Ø 22 mm, ZB5APA6C0

Order No.: 27L5258
EAN: 3606489768560
MPN:
ZB5APA6C0
Series: Harmony ZB5
ZB5APA6C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8651 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
5 pcs.
9.4010 €
10 pcs.
8.9964 €
15 pcs.
8.4966 €
20 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button head, ZB5APA6C0, Schneider Electric

This clear silicone booted button head provides a simple solution to comply with hygiene requirement in food, beverage industries as well as healthcare and pharmaceuticals. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
  • Excellent mechanical connection with operator head
Technical specifications
Filter Property Value
Product type pushbutton
Version with protective cap
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour blue
Front ring colour light gray
Installation diameter 22 mm
Installation height 30 mm
Installation depth 37 mm
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes