ZB5AJ4C0 | Schneider Electric
Toggle switch, 2 positions, unlit, latching, waistband round, black, front ring gray, 90°, mounting Ø 22 mm, ZB5AJ4C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1598 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.16 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1598 €
3 pcs.
16.3744 €
5 pcs.
15.6723 €
10 pcs.
14.8274 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, ZB5AJ4C0, Schneider Electric
Harmony XB5, Selector switch head, plastic, black, 22mm, long handle, 2 positions, spring return from right to left, grey bezel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 2 positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | gray | |
| Installation diameter | 22 mm | |
| Rotation angle | 90° | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |