ZB5AH33C0 | Schneider Electric

Pushbutton, for universal LED, illuminable, latching, waistband round, green, front ring light gray, mounting Ø 22 mm, ZB5AH33C0

Order No.: 27L5432
EAN: 3606489766887
MPN:
ZB5AH33C0
Series: Harmony ZB5
ZB5AH33C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7290 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.73 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7290 €
3 pcs.
21.7294 €
5 pcs.
20.5275 €
10 pcs.
19.4684 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated push button head, ZB5AH33C0, Schneider Electric

This illuminated button head for universal LED provides a versatile interface for controlling your machines. It is easily installed/replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color and by touch due to projecting element, minimizing errors in machine control. It is imapct, dust, water and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • Excellent mechanical connection with operator head
  • A wide choice of contact blocks for general purposes or specific applications
  • Large set of accessories to customize your panels
Technical specifications
Filter Property Value
Product type pushbutton
Version for universal LED
Contact function latching
Collar shape of the front frame round
can be illuminated Yes
Actuator colour green
Front ring colour light gray
Installation diameter 22 mm
Installation height 29 mm
Installation depth 33 mm
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes