ZB5AH2C0 | Schneider Electric
Pushbutton, unlabeled, unlit, latching, waistband round, black, front ring light gray, mounting Ø 22 mm, ZB5AH2C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3268 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.33 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3268 €
3 pcs.
15.5771 €
5 pcs.
14.9226 €
10 pcs.
14.1015 €
*incl. VAT plus shipping costs
Subject to prior sale
Push button head, ZB5AH2C0, Schneider Electric
This button head provides an ergonomic interface for controlling your machines. It is easily combined with Harmony range of pushbuttons and contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to its clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | unlabeled | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | light gray | |
| Installation diameter | 22 mm | |
| Installation height | 29 mm | |
| Installation depth | 33 mm | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |