ZB5AD89C0 | Schneider Electric

Rotary switch, 3 positions, unlit, latching, waistband round, black, front ring light gray, 3 x 45°, mounting Ø 22 mm, ZB5AD89C0

Order No.: 27L5803
EAN: 3606489763886
MPN:
ZB5AD89C0
Series: Harmony ZB5
ZB5AD89C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0757 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.08 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0757 €
3 pcs.
18.2427 €
5 pcs.
17.2431 €
7 pcs.
16.3506 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotary switch, ZB5AD89C0, Schneider Electric

This switch head with knurled knob provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type rotary switch
Version 3 positions
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour light gray
Installation diameter 22 mm
Rotation angle 3 x 45°
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes