ZB5AD39C0 | Schneider Electric
Rotary switch, 3 positions, unlit, latching, waistband round, black, front ring light gray, 2 x 90°, mounting Ø 22 mm, ZB5AD39C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3978 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.40 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3978 €
3 pcs.
16.6005 €
5 pcs.
15.9103 €
7 pcs.
15.0416 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary switch, ZB5AD39C0, Schneider Electric
This switch head with knurled knob provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K, making it ideal for operation in harsh environments.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environmentsWith various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit boardA wide choice of contact blocks for general purposes or specific applications (low current, standard)Excellent mechanical connection with operator head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary switch | |
| Version | 3 positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | light gray | |
| Installation diameter | 22 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |