ZB5AD28C0 | Schneider Electric
Toggle switch, 2 positions, unlit, latching, waistband round, black, front ring metal, 2 x 90°, mounting Ø 22 mm, ZB5AD28C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0396 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.04 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0396 €
3 pcs.
19.1828 €
5 pcs.
18.1237 €
7 pcs.
17.1717 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, ZB5AD28C0, Schneider Electric
This switch head provides an ergonomic interface for controlling your machines. It is supplied with toggle switch with lever and can easily be installed on compatible selector switch units. It provides an effective manner to switch between the two conditions in various operating modes and numerous applications. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K, making it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 2 positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | metal | |
| Installation diameter | 22 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |