ZB5AD2804 | Schneider Electric
Toggle switch, unlit, latching, waistband round, red, front ring black, mounting Ø 22 mm, ZB5AD2804
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9916 € *
Standard delivery time from the manufacturer is: 3 Weeks
Toggle switch, ZB5AD2804, Schneider Electric
This switch head provides an ergonomic interface for controlling your machines. It is supplied with toggle switch with red lever and can easily be installed on compatible selector switch units. It provides an effective manner to switch between two conditions in various operating modes and numerous applications. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It makes it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |