ZB4FG8 | Schneider Electric

Key switch, 3 positions, unlit, latching, waistband round, black, front ring metal, 3 x 45°, mounting Ø 30.5 mm, ZB4FG8

Order No.: 27L5847
EAN: 3606489581527
MPN:
ZB4FG8
Series: Harmony ZB4
ZB4FG8 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.5326 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.53 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5326 €
3 pcs.
36.0332 €
5 pcs.
34.6409 €
*incl. VAT plus shipping costs
Subject to prior sale

Key switch, ZB4FG8, Schneider Electric

This 30.5 mm key selector switch head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete key selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.

Features

  • Chromium plated metal bezel
  • Wide range of operating temperature from -40°C to 70°C
  • Class I conforming to IEC 60536
  • Shock protection level up to IK06 rating
  • High vibration resistance with shake proof terminal screws
Technical specifications
Filter Property Value
Product type key switch
Version 3 positions
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour metal
Type of mounting flush mounting
Installation diameter 30.5 mm
Rotation angle 3 x 45°
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes