ZB4FD8 | Schneider Electric
Toggle switch, 3 positions, unlit, latching, waistband round, black, front ring metallized, 45°, mounting Ø 30.5 mm, ZB4FD8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1967 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.20 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1967 €
3 pcs.
13.5541 €
5 pcs.
12.9829 €
10 pcs.
12.2689 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, ZB4FD8, Schneider Electric
Head for selector switch, Harmony XB4, flush mounted black 3 position return right to center.
Features
- Chromium plated metal bezel
- Wide range of operating temperature from -40°C to 70°C
- Class I conforming to IEC 60536
- Shock protection level up to IK06 rating
- High vibration resistance with shake proof terminal screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 3 positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | metallized | |
| Installation diameter | 30.5 mm | |
| Rotation angle | 45° | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |