ZB4BW583 | Schneider Electric

Pushbutton, for universal LED, illuminable, groping, waistband round, yellow, front ring metal, mounting Ø 22 mm, ZB4BW583

Order No.: 27L5313
EAN: 3606481206329
MPN:
ZB4BW583
Series: Harmony ZB4
ZB4BW583 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9115 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.91 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9115 €
3 pcs.
12.3403 €
5 pcs.
11.8048 €
10 pcs.
11.1741 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated push button head, ZB4BW583, Schneider Electric

This Harmony XB4, plain lens illuminated flush yellow button head with clear boot operates with a spring return / impulse mechanism. This button head with clear boot provides an ergonomic interface for controlling your machines and a simple solution to prevent dirt and contaminants. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illuminated head and clear colors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. The clear boot prevents growth of bacteria in joints and gaps, it makes this product ideal for high hygiene environments. It provides high brightness for easy identification of function and operation mode, even in brightly lit environments.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
  • Excellent mechanical connection with operator head
Technical specifications
Filter Property Value
Product type pushbutton
Version for universal LED
Contact function groping
Collar shape of the front frame round
can be illuminated Yes
Actuator colour yellow
Front ring colour metal
Installation diameter 22 mm
Installation height 29 mm
Installation depth 30 mm
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes