ZB4BG0F046 | Schneider Electric

Key switch, for key switch ZB4, unlit, latching, waistband round, front ring metal, 3 x 45°, mounting Ø 22 mm, ZB4BG0F046

Order No.: 27L5818
EAN: 3389110120967
MPN:
ZB4BG0F046
Series: Harmony ZB4
ZB4BG0F046 Schneider Electric Actuators, Signal Elements and Front Elements Image 1
ZB4BG0F046 Schneider Electric Actuators, Signal Elements and Front Elements Image 2
ZB4BG0F046 Schneider Electric Actuators, Signal Elements and Front Elements Image 3
ZB4BG0F046 Schneider Electric Actuators, Signal Elements and Front Elements Image 4
ZB4BG0F046 Schneider Electric Actuators, Signal Elements and Front Elements Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.5019 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
84.50 € *
Price list
Quantity
Price per unit*
1 pcs.
84.5019 €
3 pcs.
82.3242 €
5 pcs.
80.2774 €
*incl. VAT plus shipping costs
Subject to prior sale

Front panel, ZB4BG0F046, Schneider Electric

Harmony XB4, Key switch selector head, metal, black, Ø22, key n°455, 3 positions, stay put, special key.

Technical specifications
Filter Property Value
Product type front element
Version for key switch ZB4
Contact function latching
Collar shape of the front frame round
can be illuminated No
Front ring colour metal
Installation diameter 22 mm
Rotation angle 3 x 45°
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes