ZB4BG0F022 | Schneider Electric
Key switch, unlit, latching, waistband round, mounting Ø 22 mm, ZB4BG0F022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.2099 € *
Standard delivery time from the manufacturer is: 2 Weeks
Key switch, ZB4BG0F022, Schneider Electric
Front element for Harmony ZB4 key switch. Black front, chrome-plated metal cover. 3 positions +/- 45°, key removal in every position. Dimensions (WxHxD) 29x29x72 mm, mounting diameter 22 mm, weight 0.098 kg. Mechanical life 1000000 cycles. Lock type special key, round head shape, standard. With high vibration and chemical resistance, ambient temperature -40 to +70 degrees °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |