XB6EDW1B2P | Schneider Electric
Pushbutton, with jump function, illuminable, 2 Form C (NO/NC), waistband rectangular, white, front ring black, mounting Ø 16 mm, XB6EDW1B2P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3149 € *
Available: 10 pcs.
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
3 pcs.
15.5771 €
5 pcs.
14.9226 €
10 pcs.
14.1134 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated push button, XB6EDW1B2P, Schneider Electric
Rectangle white illuminated pushbutton, Ø16-flush springreturn,-24 VDC, polarised, 2 CO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | with jump function | |
| Latching switching function | 2 Form C (NO/NC) | |
| Collar shape of the front frame | rectangular | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | black | |
| Connection | solder connection | |
| Installation diameter | 16 mm | |
| Contact material | silver | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |