XB6CV5BB | Schneider Electric
Signal light, 12-24 VAC/VDC, illuminable, waistband rectangular, yellow, front ring metal, mounting Ø 16 mm, XB6CV5BB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4835 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.48 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4835 €
5 pcs.
10.9480 €
10 pcs.
10.4958 €
20 pcs.
9.9246 €
*incl. VAT plus shipping costs
Subject to prior sale
Pilot light, XB6CV5BB, Schneider Electric
Square yellow complete pilot light Ø16 with integral LED 12-24 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal light | |
| Version | 12-24 VAC/VDC | |
| Collar shape of the front frame | rectangular | |
| can be illuminated | Yes | |
| Actuator colour | yellow | |
| Front ring colour | metal | |
| Connection | plug-in connection | |
| Installation diameter | 16 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |