XB5FVM4C0 | Schneider Electric

Signal light, 230 VAC, illuminable, waistband round, red, front ring light gray, mounting Ø 30.5 mm, XB5FVM4C0

Order No.: 27L6224
EAN: 3606489761349
MPN:
XB5FVM4C0
Series: Harmony XB5
XB5FVM4C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 1
XB5FVM4C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 2
XB5FVM4C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 3
XB5FVM4C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.8833 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.88 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8833 €
5 pcs.
22.8480 €
10 pcs.
21.5866 €
20 pcs.
20.4680 €
*incl. VAT plus shipping costs
Subject to prior sale

Pilot light, XB5FVM4C0, Schneider Electric

This flush mounted pilot light is a part of the Harmony XB5 plastic range and is a complete product. It has a mounting diameter of 30.5 mm. The rated supply voltage is 230 V to 240 V AC. Customized marking option through web customization tool is available in Schneider Electric website. The flush mount design of this pushbutton addresses the market demands for ergonomic and aesthetics. It has a plain lens and the source of light is a universal LED. The bright and long-lasting illumination makes it clearly distinguishable even at a disctance. The connection terminal is screw clamp. The shape of the head is round and red. The bezel is plastic color plated grey and the fixing collar is plastic. The weight of this pilot light is 38 grams, height is 42 mm and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, type 13 and 4X, IK03, protection against solid objects, dust, water, and shock is achieved. It is certified with EN/IEC, CE marking, UL, CSA, JIS, NEMA, and marine approvals. To name a few, flush mounted metal circular blanking plug, metal ring, spacer, protective washer, and flush mounting kit are some of the dedicated accessories to be ordered separately, available to facilitate the installation. The packaging includes 1 unit of this pushbutton. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring.

Features

  • Universal LED block to be used for all colors
  • Improved color intensity and brightness
  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
Technical specifications
Filter Property Value
Product type signal light
Version 230 VAC
Collar shape of the front frame round
can be illuminated Yes
Actuator colour red
Front ring colour light gray
Connection screw connection
Installation diameter 30.5 mm
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes