XB5FK123M5C0 | Schneider Electric

Toggle switch, 2 positions, illuminable, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, green, front ring gray, 90°, mounting Ø 30.5 mm, XB5FK123M5C0

Order No.: 27L5642
EAN: 3606489760755
MPN:
XB5FK123M5C0
Series: Harmony XB5
XB5FK123M5C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 1
XB5FK123M5C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.3247 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
51.32 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3247 €
2 pcs.
49.2541 €
3 pcs.
47.3620 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated selector switch, XB5FK123M5C0, Schneider Electric

Illuminated selector switch, Harmony XB5, universal LED, grey bezel, green flush mounted, 30mm, 2 positions, stay put, 1NO + 1NC, 230V AC.

Features

  • Universal LED block to be used for all colors
  • Improved color intensity and brightness
  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
Technical specifications
Filter Property Value
Product type toggle switch
Version 2 positions
Contact function latching
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated Yes
Actuator colour green
Front ring colour gray
Connection screw connection
Installation diameter 30.5 mm
Rotation angle 90°
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes