XB5FG21C0 | Schneider Electric

Key switch, 2 switching positions, unlit, latching, 1 Form A (N/O), waistband round, black, front ring gray/black, 2 x 90°, mounting Ø 30.5 mm, XB5FG21C0

Order No.: 27L6048
EAN: 3606489760571
MPN:
XB5FG21C0
Series: Harmony XB5
XB5FG21C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.6500 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
41.65 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6500 €
3 pcs.
39.9721 €
5 pcs.
38.4370 €
*incl. VAT plus shipping costs
Subject to prior sale

Selector switch, XB5FG21C0, Schneider Electric

This flush mounted key switch is a part of the Harmony XB5 plastic range and is a complete product. It has a mounting diameter of 30.5 mm. Customized marking option through web customization tool is available in Schneider Electric website. The flush mount design of this key switch addresses the market demands for ergonomic and aesthetics. This black key switch is compatible with key number 455 and supports 2 positions 90 degree stay put. The contact type is 1NO slow break and the connection terminal is screw clamp. The shape of the head is round. The bezel is plastic color plated grey and the fixing collar is plactic. The weight of this selector switch is 43 grams, height is 42 mm, and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 13, and 4X, IK03, protection against solid objects, dust, water, and high impact is achieved. It is certified with EN/IEC, CE marking, UL, CSA, CCC, JIS, NEMA, and marine approvals. To name a few, flush mounted metal circular blanking plug, metal ring, spacer, protective washer, and flush mounting kit are some of the dedicated accessories to be ordered separately, available to facilitate the installation. The packaging includes 1 unit of this key switch. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring.

Technical specifications
Filter Property Value
Product type key switch
Version 2 switching positions
Contact function latching
Latching switching function 1 Form A (N/O)
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour gray/black
Connection screw connection
Installation diameter 30.5 mm
Installation height 42 mm
Installation depth 98.5 mm
Contact material silver alloy
Rotation angle 2 x 90°
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes