XB5FD41C0 | Schneider Electric
Toggle switch, 2 positions, unlit, groping, 1 Form A (N/O), waistband round, black, front ring gray, 90°, mounting Ø 30.5 mm, XB5FD41C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0396 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.04 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0396 €
3 pcs.
19.1828 €
5 pcs.
18.1237 €
10 pcs.
17.1717 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, XB5FD41C0, Schneider Electric
Selector switch, Harmony XB5, flush mounted ssw 2 pos return right to left 1 NO screw clamp cp grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 2 positions | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | gray | |
| Connection | screw connection | |
| Installation diameter | 30.5 mm | |
| Rotation angle | 90° | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |