XB5FD41 | Schneider Electric

Toggle switch, unlit, latching, 1 Form A (N/O), waistband round, black, front ring black, 2 x 90°, mounting Ø 30.5 mm, XB5FD41

Order No.: 06P7536
EAN: 3606481360571
MPN:
XB5FD41
Series: Harmony XB5
XB5FD41 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8496 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.8496 €

Selector switch, XB5FD41, Schneider Electric

This flush mounted selector switch is a part of the Harmony XB5 plastic range and is a complete product. It has a mounting diameter of 30.5 mm. Customized marking option through web customization tool is available in Schneider Electric website. The flush mount design of this selector switch addresses the market demands for ergonomic and aesthetics. It has a black standard handle with 2 positions 90 degree spring return from right to left. The contact type is 1NO slow break and the connection terminal is screw clamp. The shape of the head is round. The bezel and the fixing collar is plactic. The weight of this selector switch is 43 grams, height is 42 mm, and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 13, and 4X, IK03, protection against solid objects, dust, water, and high impact is achieved. It is certified with EN/IEC, CE marking, UL, CSA, NEMA, JIS, and marine approvals. To name a few, flush mounted metal circular blanking plug, metal ring, spacer, protective washer, and flush mounting kit are some of the dedicated accessories to be ordered separately, available to facilitate the installation. The packaging includes 1 unit of this selector switch. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring. It is eco-friendly and complies with directives such as RoHS, WEEE, etc. related to environmental protection.

Technical specifications
Filter Property Value
Product type toggle switch
Contact function latching
Latching switching function 1 Form A (N/O)
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour black
Connection screw connection
Installation diameter 30.5 mm
Contact material silver alloy
Rotation angle 2 x 90°
Protection class IP69K
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes