XB5FA4322C0 | Schneider Electric

Pushbutton, labeled O, unlit, groping, 1 Form B (N/C), waistband round, red, front ring light gray, mounting Ø 30.5 mm, XB5FA4322C0

Order No.: 27L5324
EAN: 3606489760397
MPN:
XB5FA4322C0
Series: Harmony XB5
XB5FA4322C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8754 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.88 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8754 €
3 pcs.
13.2566 €
5 pcs.
12.6854 €
10 pcs.
11.9952 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button, XB5FA4322C0, Schneider Electric

This flush mounted pushbutton is a part of the Harmony XB5 platic range and is a complete product. The mounting diameter is 30.5 mm. It has a "O" marking in white. Customized marking option is also available through web customization tool in Schneider Electric website. The flush mount design of this pushbutton addresses the market demands for ergonomic and aesthetics. The contact type is 1NC slow break and the connection terminal is screw clamp. The operator mechanism is spring return, and the push mechanism is flush push. The shape of the head is round and red. The bezel is plastic color plated grey and the fixing collar is plastic. The weight of this pushbutton is 37 grams, height is 42 mm, and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 13 and 4X, IK03, protection against solid objects, dust, water, and shock is achieved. It is certified with EN/IEC, CE marking, UL, CSA, JIS, NEMA, and marine approvals. Accessories to be ordered separately are available to facilitate the installation. The packaging includes 1 unit of this pushbutton. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring.

Technical specifications
Filter Property Value
Product type pushbutton
Version labeled O
Contact function groping
Latching switching function 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated No
Actuator colour red
Front ring colour light gray
Connection screw connection
Installation diameter 30.5 mm
Installation height 42 mm
Installation depth 55 mm
Contact material silver alloy
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes