XB5FA11 | Schneider Electric
Pushbutton, unlabeled, unlit, groping, 1 Form A (N/O), waistband round, white, front ring gray, mounting Ø 30.5 mm, XB5FA11
NCNR (non cancelable / non returnable)
Push button, XB5FA11, Schneider Electric
This flush mounted pushbutton is a part of the Harmony XB5 platic range and is a complete product. The mounting diameter is 30.5 mm. It has no marking. Customized marking option through web customization tool in Schneider Electric website is available. Improved ergonomics and aesthetics due to flush mount design. It comes with antimicrobial characteristics. The contact type is 1NO slow break and the connection terminal is screw clamp. The operator mechanism is spring return, and the push mechanism is flush push. The shape of the head is round and white. The bezel and the fixing collar is plastic. The weight of this pushbutton is 37 grams, height is 42 mm, and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 13 and 4X, IK03, protection against solid objects, dust, water, and shock is achieved. It is certified with EN/IEC, CE marking, UL, CSA, JIS, NEMA, and marine approvals. Accessories to be ordered separately are available to facilitate the installation. The packaging includes 1 unit of this pushbutton. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | unlabeled | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | white | |
| Front ring colour | gray | |
| Connection | screw connection | |
| Installation diameter | 30.5 mm | |
| Installation height | 42 mm | |
| Installation depth | 55 mm | |
| Contact material | silver alloy | |
| Protection class | IP66/IP67/IP69/IP69K |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |