XB5AP51C0 | Schneider Electric

Pushbutton, unlabeled, unlit, groping, 1 Form A (N/O), waistband round, yellow, front ring light gray, mounting Ø 22.5 mm, XB5AP51C0

Order No.: 27L5379
EAN: 3606489758912
MPN:
XB5AP51C0
Series: Harmony XB5
XB5AP51C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6362 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.64 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6362 €
3 pcs.
15.8746 €
5 pcs.
15.2201 €
10 pcs.
14.3752 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button, XB5AP51C0, Schneider Electric

This silicone booted push-button provides a simple solution to comply with hygiene requirement in food, beverage industries as well as healthcare and pharmaceuticals. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67, IP69 / IP69K, making it ideal for operation in harsh environments.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
  • Excellent mechanical connection with operator head
Technical specifications
Filter Property Value
Product type pushbutton
Version unlabeled
Contact function groping
Latching switching function 1 Form A (N/O)
Collar shape of the front frame round
can be illuminated No
Actuator colour yellow
Front ring colour light gray
Connection screw connection
Installation diameter 22.5 mm
Installation height 42 mm
Installation depth 61 mm
Contact material silver alloy
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes