XB5AP21C0 | Schneider Electric
Pushbutton, unlabeled, unlit, groping, 1 Form A (N/O), waistband round, black, front ring light gray, mounting Ø 22.5 mm, XB5AP21C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2316 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
3 pcs.
15.4938 €
5 pcs.
14.8512 €
10 pcs.
14.0301 €
*incl. VAT plus shipping costs
Subject to prior sale
Push button, XB5AP21C0, Schneider Electric
This silicone booted push-button provides a simple solution to comply with hygiene requirement in food, beverage industries as well as healthcare and pharmaceuticals. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67, IP69 / IP69K, making it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | unlabeled | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | light gray | |
| Connection | screw connection | |
| Installation diameter | 22.5 mm | |
| Installation height | 42 mm | |
| Installation depth | 61 mm | |
| Contact material | silver alloy | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |