XB5AL734155 | Schneider Electric
Double pushbutton, labeled I/O, unlit, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, green/red, front ring dark gray, mounting Ø 22.5 mm, XB5AL734155
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8468 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.85 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8468 €
2 pcs.
24.7401 €
5 pcs.
23.3716 €
10 pcs.
22.1578 €
*incl. VAT plus shipping costs
Subject to prior sale
Double headed push button, XB5AL734155, Schneider Electric
Double headed push button, Harmony XB5, plastic, 22 mm, 1 green marked I + 1 red projecting marked O, 1 NO+1 NC, push in.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pushbutton | |
| Version | labeled I/O | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | green/red | |
| Front ring colour | dark gray | |
| Connection | push-in terminals | |
| Installation diameter | 22.5 mm | |
| Installation height | 50 mm | |
| Installation depth | 51 mm | |
| Contact material | silver alloy | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |