XB5AL73415 | Schneider Electric
Double pushbutton, unlit, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband rectangular, front ring black, mounting Ø 22 mm, XB5AL73415
NCNR (non cancelable / non returnable)
Double pushbutton, XB5AL73415, Schneider Electric
This Harmony XB5, double-headed modular push button has 1 red and 1 green button, operates with a spring return mechanism and uses screw clamp terminals. It is marked with "I" and "O" symbols. This double-headed push button provides a complete 2 button interface to your machines with a single panel cut-out. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.
| Filter | Property | Value |
|---|---|---|
| Product type | double pushbutton | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Collar shape of the front frame | rectangular | |
| can be illuminated | No | |
| Front ring colour | black | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Contact material | silver alloy | |
| Protection class | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |