XB5AK135M5C0 | Schneider Electric

Toggle switch, 3 positions, illuminable, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, orange, front ring gray, 45°, mounting Ø 22.5 mm, XB5AK135M5C0

Order No.: 27L5633
EAN: 3606489758813
MPN:
XB5AK135M5C0
Series: Harmony XB5
XB5AK135M5C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.6317 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
57.63 € *
Price list
Quantity
Price per unit*
1 pcs.
57.6317 €
2 pcs.
55.3469 €
3 pcs.
53.2049 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated selector switch, XB5AK135M5C0, Schneider Electric

Illuminated selector switch, Harmony XB5, grey bezel, yellow handle, 22mm, universal LED, 3 positions, 1NO + 1NC, 230V AC.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • Various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
  • Excellent mechanical connection with operator head
  • A wide choice of contact blocks for general purposes or specific applications
Technical specifications
Filter Property Value
Product type toggle switch
Version 3 positions
Contact function latching
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated Yes
Actuator colour orange
Front ring colour gray
Connection screw connection
Installation diameter 22.5 mm
Rotation angle 45°
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes