XB5AK124M5C0 | Schneider Electric
Toggle switch, 2 positions, illuminable, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, red, front ring gray, 90°, mounting Ø 22.5 mm, XB5AK124M5C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.6829 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
48.68 € *
Price list
Quantity
Price per unit*
1 pcs.
48.6829 €
2 pcs.
46.7313 €
3 pcs.
44.9463 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated selector switch, XB5AK124M5C0, Schneider Electric
Illuminated selector switch, Harmony XB5, grey bezel, red handle, 22mm, universal LED, 2 positions, 1NO + 1NC, 230V AC.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- Excellent mechanical connection with operator head
- A wide choice of contact blocks for general purposes or specific applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 2 positions | |
| Contact function | latching | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Front ring colour | gray | |
| Connection | screw connection | |
| Installation diameter | 22.5 mm | |
| Rotation angle | 90° | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |