XB5AK123B5 | Schneider Electric

Toggle switch, illuminable, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, green, front ring black, 2 x 90°, mounting Ø 22 mm, XB5AK123B5

Order No.: 05P3284
EAN: 3389110903546
MPN:
XB5AK123B5
Series: Harmony XB5
XB5AK123B5 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.4592 € *
Available: 1 pcs.
Available in 3 Days: 93 pcs. - if ordered today
Total Price:
42.46 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4592 €
5 pcs.
41.3049 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated selector switch, XB5AK123B5, Schneider Electric

This Harmony XB5, illuminated modular green selector switch has 2 positions, operates with a stay-put mechanism, a 24V AC integral LED and uses screw clamp terminals. This illuminated selector switch provides a versatile and highly visible interface for controlling your machines. It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a clear help in setting your machines in various operating modes, even in darker control rooms, and with a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

Technical specifications
Filter Property Value
Product type toggle switch
Contact function latching
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated Yes
Actuator colour green
Front ring colour black
Connection screw connection
Installation diameter 22 mm
Contact material silver alloy
Rotation angle 2 x 90°
Protection class IP66
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes