XB5AJ33C0 | Schneider Electric

Toggle switch, 3 positions, unlit, latching, 2 Form A (N/O), waistband round, black, front ring gray, 45°, mounting Ø 22.5 mm, XB5AJ33C0

Order No.: 27L5730
EAN: 3606489758431
MPN:
XB5AJ33C0
Series: Harmony XB5
XB5AJ33C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.8226 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.82 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8226 €
3 pcs.
25.6564 €
5 pcs.
24.2522 €
10 pcs.
22.9908 €
*incl. VAT plus shipping costs
Subject to prior sale

Selector switch, XB5AJ33C0, Schneider Electric

Selector switch, Harmony XB5, grey bezel, 22mm, 3 positions, black long handle, stay put, 2NO

Technical specifications
Filter Property Value
Product type toggle switch
Version 3 positions
Contact function latching
Latching switching function 2 Form A (N/O)
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour gray
Connection screw connection
Installation diameter 22.5 mm
Rotation angle 45°
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes