XB5AA45C0 | Schneider Electric
Pushbutton, unlabeled, unlit, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, red, front ring light gray, mounting Ø 22.5 mm, XB5AA45C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9218 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.92 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9218 €
3 pcs.
16.1483 €
5 pcs.
15.4581 €
10 pcs.
14.6251 €
*incl. VAT plus shipping costs
Subject to prior sale
Push button, XB5AA45C0, Schneider Electric
This push-button provides a simple and robust control to machines and processes. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors, minimizing errors during initial wiring and later maintenance operations. It is imapct, dust, water and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | unlabeled | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Front ring colour | light gray | |
| Connection | screw connection | |
| Installation diameter | 22.5 mm | |
| Installation height | 42 mm | |
| Installation depth | 52 mm | |
| Contact material | silver alloy | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |