XB5AA215 | Schneider Electric

Pushbutton, unlabeled, unlit, groping, 1 Form A (N/O), waistband round, black, mounting Ø 22.5 mm, XB5AA215

Order No.: 27L5283
EAN: 3606486341216
MPN:
XB5AA215
Series: Harmony XB5
XB5AA215 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2812 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.28 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2812 €
5 pcs.
10.7576 €
10 pcs.
10.2935 €
15 pcs.
9.7461 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button, XB5AA215, Schneider Electric

This Harmony XB5 modular black push button operates with a spring return. This push button provides an ergonomic interface for controlling your machines and processes. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with push-in terminal connections. It is distinguishable thanks to clear color, minimizing errors during initial wiring and later maintenance operations. The XB5AA215 pushbutton is equipped with 1 normally open (NO) contact, featuring a slow break operation. This product is made from plastic, it weighs 41g. It is impact-resistant, dust-resistant, water and vibration-resistant thanks to its IP66, IP67, IP69, and IP69K ratings, making it ideal for operation in harsh environments. Legend holders, marked or unmarked legends for this pushbutton can be purchased separately. Harmony delivers an innovative and ergonomic design that improves the reliability of panels, machines, and processes.

Technical specifications
Filter Property Value
Product type pushbutton
Version unlabeled
Contact function groping
Latching switching function 1 Form A (N/O)
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Connection push-in terminals
Installation diameter 22.5 mm
Installation height 42 mm
Installation depth 43.2 mm
Contact material silver alloy
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes