XB5AA4322C0 | Schneider Electric
Pushbutton, labeled O, unlit, groping, 1 Form B (N/C), waistband round, red, front ring light gray, mounting Ø 22.5 mm, XB5AA4322C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2328 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.23 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2328 €
3 pcs.
12.6378 €
5 pcs.
12.0904 €
10 pcs.
11.4359 €
*incl. VAT plus shipping costs
Subject to prior sale
Push button, XB5AA4322C0, Schneider Electric
This push-button provides a simple and robust control to machines and processes. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. Its schematic is clearly visible at a distance thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | labeled O | |
| Contact function | groping | |
| Latching switching function | 1 Form B (N/C) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Front ring colour | light gray | |
| Connection | screw connection | |
| Installation diameter | 22.5 mm | |
| Installation height | 42 mm | |
| Installation depth | 52 mm | |
| Contact material | silver alloy | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |