XB4FA3311 | Schneider Electric

Pushbutton, labeled I, unlit, groping, 1 Form A (N/O), waistband round, green, front ring metal, mounting Ø 30.5 mm, XB4FA3311

Order No.: 27L5395
EAN: 3606489580087
MPN:
XB4FA3311
Series: Harmony XB4
XB4FA3311 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3026 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.30 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3026 €
3 pcs.
16.5410 €
5 pcs.
15.8270 €
10 pcs.
14.9821 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button, XB4FA3311, Schneider Electric

This flush mounted pushbutton is a part of the Harmony XB4 metallic range and is a complete product. The mounting diameter is 30.5 mm. It has a "I" marking in white. Customized marking option is also available through web customization tool in Schneider Electric website. The flush mount design of this pushbutton addresses the market demands for ergonomic and aesthetics. The contact type is 1NO slow break and the connection terminal is screw clamp. The operator mechanism is spring return, and the push mechanism is flush push. The shape of the head is round and green. The bezel is chromium plated and the fixing collar is zamak. The weight of this pushbutton is 116 grams, height is 47 mm, and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 13 and 4X, IK06, protection against solid objects, dust, water, and high impact is achieved. It is certified with EN/IEC, UL, CSA, JIS, NEMA, and marine approvals. Accessories to be ordered separately are available to facilitate the installation. The packaging includes 1 unit of this pushbutton. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
  • Excellent mechanical connection with operator head
Technical specifications
Filter Property Value
Product type pushbutton
Version labeled I
Contact function groping
Latching switching function 1 Form A (N/O)
Collar shape of the front frame round
can be illuminated No
Actuator colour green
Front ring colour metal
Connection screw connection
Installation diameter 30.5 mm
Installation height 37 mm
Installation depth 30 mm
Contact material silver alloy
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes