XB4BVG4EX | Schneider Electric
Signal light, illuminable, waistband round, red, front ring silver, mounting Ø 22 mm, XB4BVG4EX
NCNR (non cancelable / non returnable)
Signal light, XB4BVG4EX, Schneider Electric
This complete pilot light has a circular head shape and comes with integral red LED. This offer is specially designed for explosive atmosphere. It is designed for used in dust zone 21-22. This complete pilot light with plain lens provides clear visual feedback on the status of machines. This pilot light has a 110 V to 120V AC rating.
This offer is specially designed for applications in Oil and Gas industry as well as Food and beverage, car gas stations etc. It is an IP65 rated product and comes with INERIS 04ATEX9004U certification. It is easily installed into a standard 22 mm diameter panel cut-outs and connected to control circuits with screw-clamp connections.
| Filter | Property | Value |
|---|---|---|
| Product type | signal light | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Front ring colour | silver | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Installation depth | 43 mm | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |