XB4BVBM6GEX | Schneider Electric

Signal light, illuminable, waistband round, blue, front ring metal, mounting Ø 22 mm, XB4BVBM6GEX

Order No.: 27L6147
EAN: 3606489486105
MPN:
XB4BVBM6GEX
XB4BVBM6GEX Schneider Electric Actuators, Signal Elements and Front Elements Image 1
XB4BVBM6GEX Schneider Electric Actuators, Signal Elements and Front Elements Image 2
XB4BVBM6GEX Schneider Electric Actuators, Signal Elements and Front Elements Image 3
XB4BVBM6GEX Schneider Electric Actuators, Signal Elements and Front Elements Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.9710 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
131.97 € *
Price list
Quantity
Price per unit*
1 pcs.
131.9710 €
2 pcs.
128.5795 €
3 pcs.
125.3665 €
*incl. VAT plus shipping costs
Subject to prior sale

Complete pilot light, XB4BVBM6GEX, Schneider Electric

This product is part of the Harmony XB4 - ATEX D range, an offer of Ø 22mm metal pushbuttons, switches and pilot lights for explosive atmosphere. This complete pilot light has a circular head shape and comes with integral blue LED. This offer is specially designed for explosive atmosphere. It is designed for used in dust zone 21-22 and gas zone 1-2. This complete pilot light with plain lens provides clear visual feedback on the status of machines. This pilot light has a 24V to 254V AC/DC rating. It weighs 83g. This offer is specially designed for applications in Oil and Gas industry as well as Food and beverage, car gas stations etc. It is an IP65 rated product and comes with INERIS 04ATEX9004U certification. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. The Harmony XB4 range offers innovative features for simple and efficient use. The Harmony XB4 - ATEX is the most comprehensive explosive Atmospheres range covering most applications.

Features

  • Metal bezel making it ideal for severe environments
  • Simple design for easy installation, servicing, modification and adaption
  • Compatible with standard 22mm cutout
  • High lifetime and less maitanence
  • Easy replacement and servicing due to screw clamp connection
Technical specifications
Filter Property Value
Product type signal light
Collar shape of the front frame round
can be illuminated Yes
Actuator colour blue
Front ring colour metal
Connection screw connection
Installation diameter 22 mm
Installation depth 58 mm
Protection class IP65
Logistics
Property Value
Country of origin FR
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes