XB4BVBG1EX | Schneider Electric
Signal light, illuminable, waistband round, white, front ring silver, mounting Ø 22 mm, XB4BVBG1EX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.4155 € *
Standard delivery time from the manufacturer is: 1 Week
Signal light, XB4BVBG1EX, Schneider Electric
This control and signalling device is designed for industrial applications, it combines simple installation with great flexibility and robust design. The robust 3-point fastening with just one screw offers an enormous amount of security and saves installation time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal light | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | silver | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |