XB4BL425 | Schneider Electric

Pushbutton, unlabeled, unlit, groping, 1 Form B (N/C), waistband round, red, front ring metal, mounting Ø 22.5 mm, XB4BL425

Order No.: 27L5335
EAN: 3606486341537
MPN:
XB4BL425
Series: Harmony XB4
XB4BL425 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0297 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.03 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0297 €
3 pcs.
14.3514 €
5 pcs.
13.7445 €
10 pcs.
12.9948 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button, XB4BL425, Schneider Electric

This Harmony XB4 projecting modular red push button operates with a spring return/impulse mechanism. It has a chromium-plated metal bezel and a zamak fixing collar. This push button provides an ergonomic interface for controlling your machines and processes thanks to its projecting push. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with push-in terminal connections. It is distinguishable thanks to clear color, minimizing errors during initial wiring and later maintenance operations. The XB4BL425 pushbutton is equipped with 1 normally closed (NC) contact, featuring a slow break operation. This product is made from metal, it weighs 84g. It is impact-resistant, dust-resistant, water and vibration-resistant thanks to its IP66, IP67, IP69, and IP69K ratings, making it ideal for operation in harsh environments. Legend holders, marked or unmarked legends for this pushbutton can be purchased separately. Harmony delivers an innovative and ergonomic design that improves the reliability of panels, machines, and processes.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
  • Excellent mechanical connection with operator head
Technical specifications
Filter Property Value
Product type pushbutton
Version unlabeled
Contact function groping
Latching switching function 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated No
Actuator colour red
Front ring colour metal
Connection push-in terminals
Installation diameter 22.5 mm
Installation height 47 mm
Installation depth 48.2 mm
Contact material silver alloy
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes